General-purpose operational amplifier featuring a 175MHz -3dB bandwidth and a 100MHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 230V/µs and an output current of 85mA per channel. Operating across a wide supply voltage range from 4.5V to 30V, it exhibits a typical supply current of 3.4mA. The component boasts a 79dB PSRR and 84dB CMRR, with an input bias current of 6µA and an input offset voltage of 7mV. Packaged in an 8-pin SOIC (D) and supplied on tape and reel, this RoHS compliant device operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS4081CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4081CDRG4 technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 4.2mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 84.08dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4081CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
