
Dual voltage-feedback amplifier featuring a 175MHz -3dB bandwidth and 233V/µs slew rate. This integrated circuit offers a 100MHz gain bandwidth product and operates with a wide supply voltage range from 4.5V to 16.5V (dual) or 10V to 30V (single). With 2 channels, it provides 84dB common mode rejection ratio and 79dB power supply rejection ratio. The amplifier is housed in an 8-HVSSOP package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments THS4082IDGNR technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 233V/µs |
| Supply Current | 8.4mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 84.08dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4082IDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
