High-performance, single-channel operational amplifier featuring a 100MHz -3dB bandwidth and 55V/µs slew rate. This differential amplifier offers a low input bias current of 1.2pA and an input offset voltage of 3mV. Designed for surface mount applications, it operates from a dual supply voltage range of 1.5V to 3.5V and is housed in a compact VSSOP package. With a 64dB common mode rejection ratio and 100mA output current per channel, it is suitable for demanding signal processing tasks.
Sign in to ask questions about the Texas Instruments THS4120CDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4120CDGKG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 64dB |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120CDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.