
Single-channel, differential operational amplifier featuring a 100MHz -3dB bandwidth and 55V/µs slew rate. This surface mount device offers a low input bias current of 1.2pA and an input offset voltage of 3mV. Operating from dual supply voltages between 1.5V and 1.75V, or single supply from 3V to 3.5V, it provides 100mA output current per channel. The amplifier is housed in a green, plastic MSOP-8 package, is RoHS compliant, and has a maximum power dissipation of 385mW.
Sign in to ask questions about the Texas Instruments THS4120CDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4120CDGKRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 64dB |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120CDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
