High-performance operational amplifier featuring a 100MHz -3dB bandwidth and 55V/µs slew rate. This single-channel, differential amplifier offers a 3mV maximum input offset voltage and 1.2pA input bias current. Designed for dual supply operation from 1.65V to 1.75V, it also supports single supply operation from 3V to 3.5V. The component boasts a 66dB voltage gain and 100mA output current per channel, with a 64dB CMRR and 68dB PSRR. Packaged in an 8-pin SOIC, it operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments THS4121CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4121CDG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 1.65V |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 820MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4121 |
| Settling Time | 60ns |
| Slew Rate | 55V/µs |
| Voltage Gain | 66dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4121CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.