
Texas Instruments THS4121EVM technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 55V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4121EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
