
High-performance, single-channel operational amplifier featuring a 150MHz -3dB bandwidth and 225MHz gain bandwidth product. This differential amplifier offers a low input offset voltage of 200µV and an input bias current of 2µA. Designed for surface mounting in an 8-pin SOIC package, it operates with dual supply voltages ranging from 2.5V to 16.5V or single supply from 4V to 33V. Delivering 85mA output current per channel, it boasts a slew rate of 52V/µs and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments THS4130CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4130CDRG4 technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 225MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 15V |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 52V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4130CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
