
High-performance single-channel operational amplifier featuring a 160MHz -3dB bandwidth and 205MHz gain-bandwidth product. This differential amplifier boasts a 450V/µs slew rate and 85mA output current per channel. Designed for surface mounting in an 8-pin VSSOP package, it operates with a wide supply voltage range from 2V to 33V. Key specifications include a 75dB common-mode rejection ratio and a maximum input offset voltage of 1mV. This lead-free, RoHS-compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments THS4140CDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4140CDGKRG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 205MHz |
| Input Bias Current | 5.1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -700mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13.2mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140CDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
