
High-performance, single-channel, differential operational amplifier featuring a 205MHz gain bandwidth product and 160MHz -3dB bandwidth. This surface mount IC offers a 450V/µs slew rate and 85mA output current per channel. Operating from a 4V to 33V supply range, it exhibits a 75dB CMRR and 70dB PSRR. The component is housed in an HTSSOP package and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments THS4140CDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4140CDGNRG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 205MHz |
| Input Bias Current | 5.1uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | -700mV |
| Min Input Voltage | 1.23V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140CDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
