High-performance single-channel operational amplifier featuring a 150MHz -3dB bandwidth and 340MHz gain bandwidth product. This differential amplifier offers a 75dB common mode rejection ratio and a low input offset voltage of 1.1mV. It operates from a dual supply voltage range of 2V to 16.5V or a single supply from 4V to 33V, with a maximum power dissipation of 385mW. The device is housed in a VSSOP package for surface mounting and boasts a high slew rate of 650V/µs with an output current of 85mA per channel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 340MHz |
| Input Bias Current | 4.3uA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17.5mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Supply Current | 21mA |
| Weight | 0.000822oz |
| RoHS | Compliant |