High-performance operational amplifier featuring a 150MHz -3dB bandwidth and 340MHz gain bandwidth product. This fully differential amplifier offers a high slew rate of 650V/µs and a voltage gain of 67dB. Designed for versatility, it supports dual supply voltages from ±2V to ±15V, with a maximum supply voltage of 30V. The amplifier boasts a 75dB common mode rejection ratio and 70dB power supply rejection ratio, operating within a wide temperature range of -40°C to 85°C. Packaged in an 8-pin HVSSOP, this RoHS compliant component is ideal for demanding signal processing applications.
Texas Instruments THS4151CDGN technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 340MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 14.4MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17.5mA |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.07W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Settling Time | 53ns |
| Slew Rate | 650V/µs |
| Supply Current | 21mA |
| Voltage Gain | 67dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4151CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.