Single-channel audio amplifier IC featuring a 325MHz -3dB bandwidth and 300MHz gain bandwidth product. This surface mount device offers a 970V/µs slew rate and 68dB voltage gain. Operating from a 2.5V to 7.5V dual supply or 5V to 15V single supply, it exhibits a 19mA operating supply current. The amplifier boasts a 54dB common mode rejection ratio and 58dB power supply rejection ratio, with a 7µA input bias current and 3mV input offset voltage. Packaged in a VSSOP, it is RoHS compliant and lead-free.
Texas Instruments THS4215DGKR technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 19mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 970V/µs |
| Supply Current | 22mA |
| Voltage Gain | 68dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4215DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.