
Single-channel video operational amplifier featuring a 230MHz -3dB bandwidth and 975V/µs slew rate. This integrated circuit offers a 120MHz gain bandwidth product, 100dB voltage gain, and 100mA output current per channel. Operating from a minimum dual supply voltage of 1.35V to a maximum of 7.5V, or a single supply of 2.7V to 15V, it boasts a 62dB PSRR and 74dB CMRR. Packaged in a VSSOP, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments THS4221DGKRG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4221 |
| Settling Time | 25ns |
| Slew Rate | 975V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4221DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
