
High-performance operational amplifier featuring a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. This single-circuit, voltage-feedback amplifier boasts a 990V/µs slew rate and 100dB voltage gain. Operating from 2.7V to 15V supply voltages, it offers a typical supply current of 14mA. Designed for surface mount applications, it is packaged in an 8-pin MSOP and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS4221DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4221DGNRG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 990V/µs |
| Supply Current | 18mA |
| Voltage Gain | 100dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4221DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
