
Dual-channel, high-speed amplifier IC featuring a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. This component offers a 975V/µs slew rate and 25ns settling time, with a 100mA output current per channel. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 1.35V to 7.5V and a maximum supply voltage of 15V. The VSSOP package provides 74dB common mode rejection ratio and 62dB power supply rejection ratio, with a low input bias current of 5µA.
Texas Instruments THS4222DGKG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 120MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 975V/µs |
| Supply Current | 36mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4222DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
