
Single-circuit, voltage-feedback operational amplifier with a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. Features a high slew rate of 990V/µs and 100dB voltage gain. Operates from a minimum supply voltage of 1.35V to a maximum of 15V, with a typical operating supply current of 14mA. Packaged in an 8-pin VSSOP for surface mounting, this RoHS compliant component offers a Common Mode Rejection Ratio of 74dB and a Power Supply Rejection Ratio of 62dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4225DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 230MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 990V/µs |
| Supply Current | 18mA |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4225DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
