
High-performance operational amplifier IC featuring a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. This single-circuit, voltage-feedback amplifier offers a 550V/µs slew rate and 100dB voltage gain. Operating from a minimum supply voltage of 1.35V up to a maximum of 15V, it boasts a 74dB common mode rejection ratio and 62dB power supply rejection ratio. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments THS4225DR technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 550V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4225DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.