
The THS4225DRG4 is a single-channel operational amplifier with a bandwidth of 120MHz and a common mode rejection ratio of 74dB. It operates over a temperature range of -40°C to 85°C and can dissipate up to 1.02W of power. The device is supplied in a SOIC package and is RoHS compliant. It has a maximum supply voltage of 15V and a minimum supply voltage of 2.7V, with an operating supply current of 14mA.
Sign in to ask questions about the Texas Instruments THS4225DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4225DRG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 990V/µs |
| Supply Current | 18mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4225DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
