
High-speed operational amplifier featuring a 1.4GHz -3dB bandwidth and 1000V/µs slew rate. This single-channel amplifier offers ultra-low distortion and a 400MHz gain bandwidth product. Operates with dual supply voltages from 2.5V to 7.5V, with a maximum supply voltage of 10V. Housed in an 8-SOIC package, it provides 67dB common mode rejection ratio and 75dB power supply rejection ratio. Suitable for applications requiring fast response and high signal integrity across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS4271D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4271D technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Height | 1.58mm |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4271 |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4271D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
