
High-speed, 1-channel audio/video amplifier IC featuring a 1.4GHz -3dB bandwidth and 1000V/µs slew rate. This surface mount device offers a 350MHz gain bandwidth product and a 68dB voltage gain. Operating from a 2.5V to 7.5V dual supply or 5V to 15V single supply, it boasts a 22mA operating supply current. The IC provides 67dB common mode rejection ratio and 75dB power supply rejection ratio, with a 6µA input bias current and 5mV input offset voltage. Packaged in a VSSOP, this lead-free and RoHS compliant component is suitable for demanding audio and video amplification applications.
Sign in to ask questions about the Texas Instruments THS4271DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4271DGKRG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Voltage Gain | 68dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4271DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
