
The THS4275DRG4 is a single-channel audio amplifier with a -3dB bandwidth of 1.4GHz and a bandwidth of 400MHz. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The amplifier has a common mode rejection ratio of 67dB and a gain bandwidth product of 400MHz. It can supply up to 1.02W of power and has a maximum supply voltage of 15V. The THS4275DRG4 is RoHS compliant and available in tape and reel packaging.
Texas Instruments THS4275DRG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Voltage Gain | 68dB |
| RoHS | Compliant |
No datasheet is available for this part.
