
High-performance operational amplifier featuring a 95MHz -3dB bandwidth and 95MHz gain bandwidth product. This single-channel, voltage-feedback amplifier offers a 35V/µs slew rate and 60mA output current per channel. Operating from a minimum supply voltage of 2.7V up to a maximum of 16.5V, it boasts a 95MHz bandwidth and 105dB voltage gain. The device is housed in an 8-pin VSSOP package, with a low operating supply current of 800µA and a maximum power dissipation of 553mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4281DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4281DGKG4 technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 95MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 95MHz |
| Height | 0.97mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 553mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 60mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 553mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4281 |
| Settling Time | 78ns |
| Slew Rate | 35V/µs |
| Supply Current | 930uA |
| Voltage Gain | 105dB |
| Weight | 0.000822oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4281DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
