
High-speed operational amplifier featuring a 12GHz gain bandwidth product and 2.4GHz -3dB bandwidth. This single-channel, general-purpose op-amp offers a 5500V/µs slew rate and 180mA output current. Designed for surface mounting in a VQFN package, it operates from a 3V to 5V supply and boasts a 60dB CMRR and PSRR.
Sign in to ask questions about the Texas Instruments THS4302RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4302RGTRG4 technical specifications.
| -3db Bandwidth | 2.4GHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12GHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12GHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Output Current | 180mA |
| Output Current per Channel | 180mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4302 |
| Slew Rate | 5500V/µs |
| Supply Current | 48mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 4.25dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4302RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
