
Wideband operational amplifier featuring a 3GHz -3dB bandwidth and 870MHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 830V/µs and 100mA output current. Operating from a 1.35V to 5V supply range, it provides 80dB common mode rejection and 73dB power supply rejection. Packaged in an 8-SOIC case, this lead-free, RoHS-compliant component operates between -40°C and 85°C.
Texas Instruments THS4304D technical specifications.
| -3db Bandwidth | 3GHz |
| Bandwidth | 870MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 870MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Output Current | 100mA |
| Output Current per Channel | 140mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4304 |
| Slew Rate | 830V/µs |
| Supply Current | 18.9mA |
| Unity Gain Bandwidth Product | 870MHz |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4304D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
