
The THS4304DBVEVM is a 3GHz amplifier module with a 2.5V operating supply voltage and 140mA output current per channel. It is packaged in a module case and is available in a bulk packaging quantity of one. The module is not radiation hardened and is not compliant with Reach SVHC regulations. The THS4304DBVEVM is an evaluation kit, containing lead, and has a slew rate of 830V per microsecond.
Texas Instruments THS4304DBVEVM technical specifications.
| -3db Bandwidth | 3GHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 2.5V |
| Output Current per Channel | 140mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 830V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4304DBVEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
