
High-speed fully differential amplifier with a 370MHz -3dB bandwidth and 300MHz gain bandwidth product. Features a 1300V/µs slew rate and 8.3ns settling time. Operates with dual supply voltages from 2.25V to 7.5V or single supply from 4.5V to 15V. Offers 74dB common mode rejection ratio and 72dB power supply rejection ratio. Packaged in an 8-SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS4500CD technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4.6uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8.3ns |
| Slew Rate | 1300V/µs |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4500CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
