
High-speed, fully differential operational amplifier featuring a 370MHz -3dB bandwidth and 300MHz gain bandwidth product. This single-channel amplifier offers a 1300V/µs slew rate and 8.3ns settling time, with a voltage gain of 54dB. Operating from a dual supply range of 2.25V to 7.5V or a single supply of 4.5V to 15V, it boasts a 74dB CMRR and 72dB PSRR. The amplifier is housed in an 8-pin HTSSOP EP package and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS4500CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4500CDGN technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Settling Time | 8.3ns |
| Slew Rate | 1300V/µs |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4500CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.