
High-performance operational amplifier featuring a 370MHz bandwidth and 2800V/µs slew rate. This single-channel, differential amplifier offers a 300MHz gain bandwidth product and a low input offset voltage of 4mV. Designed for surface mounting in an 8-pin SOIC package, it operates from a 4.5V to 15V supply range with a typical supply current of 23mA. The device boasts a 74dB common mode rejection ratio and a maximum output current of 120mA per channel.
Sign in to ask questions about the Texas Instruments THS4500CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4500CDR technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4500CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.