
High-performance, single-channel, differential operational amplifier with a 370MHz -3dB bandwidth and 2800V/µs slew rate. Features a 4mV input offset voltage and 4µA input bias current, with a 74dB common mode rejection ratio. Operates from a 4.5V to 15V supply range, drawing 23mA quiescent current and delivering 120mA output current. Packaged in a green, 8-pin SOIC surface-mount case.
Sign in to ask questions about the Texas Instruments THS4500CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4500CDRG4 technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4500CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.