
High-performance, single-channel, differential operational amplifier featuring a 300MHz gain bandwidth product and 370MHz -3dB bandwidth. This surface mount device offers a low input offset voltage of 4mV and a high common mode rejection ratio of 74dB. Operating from dual supply voltages between 2.25V and 7.5V, or a single supply up to 15V, it delivers 120mA output current per channel with a rapid 2800V/µs slew rate. Packaged in a VSSOP, this RoHS compliant component is suitable for applications requiring precise amplification.
Sign in to ask questions about the Texas Instruments THS4501CDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4501CDGKG4 technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4501CDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
