
High-speed, fully differential operational amplifier featuring a 370MHz -3dB bandwidth and 300MHz gain bandwidth product. This single-channel amplifier operates with dual supply voltages from +/-2.25V to +/-7.5V, with a typical operating supply voltage of +/-5V. It offers a high slew rate of 1300V/µs and a settling time of 8.3ns. Key performance metrics include a 74dB Common Mode Rejection Ratio and 72dB Power Supply Rejection Ratio. The component is RoHS compliant and available in a HTSSOP EP package.
Texas Instruments THS4501CDGN technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4.6uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8.3ns |
| Slew Rate | 1300V/µs |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4501CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.