
High-performance, single-channel, differential operational amplifier featuring a 370MHz -3dB bandwidth and 300MHz gain bandwidth product. Delivers a 2800V/µs slew rate and 120mA output current per channel. Operates with a supply voltage range of 4.5V to 15V, drawing 23mA typical supply current. Surface mountable in an MSOP-8 package, this RoHS compliant component offers a 4mV input offset voltage and 74dB CMRR.
Texas Instruments THS4501CDGNRG4 technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| RoHS | Compliant |
No datasheet is available for this part.
