
High-performance, single-channel differential operational amplifier featuring a 370MHz bandwidth and 2800V/µs slew rate. This surface-mount SOIC-8 packaged IC offers a 300MHz gain bandwidth product and 74dB common mode rejection ratio. Operating from a 4.5V to 15V supply, it provides 120mA output current per channel with a typical 23mA supply current. Key specifications include a 4mV input offset voltage and 4µA input bias current, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments THS4501CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4501CDR technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4501CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
