
High-performance single-channel differential operational amplifier featuring a 370MHz -3dB bandwidth and a 300MHz gain bandwidth product. This surface-mount SOIC-8 packaged amplifier offers a low input offset voltage of 4mV, a high common-mode rejection ratio of 74dB, and a rapid slew rate of 2800V/µs. Operating from a 4.5V to 15V supply, it delivers 120mA output current per channel with a typical supply current of 23mA. Suitable for applications requiring wide bandwidth and precise signal amplification.
Sign in to ask questions about the Texas Instruments THS4501CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4501CDRG4 technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4501CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
