
High-performance, single-channel, differential operational amplifier featuring a 300MHz gain bandwidth product and 370MHz -3dB bandwidth. This surface-mount device offers a 2800V/µs slew rate and 120mA output current per channel. Operating from a 2.25V to 15V supply range, it boasts a 74dB common mode rejection ratio and a 4mV maximum input offset voltage. Packaged in a green, lead-free MSOP-8 (VSSOP) for tape and reel distribution, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS4501IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4501IDGKR technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4501IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
