High-speed, single-channel differential operational amplifier featuring a 3GHz gain bandwidth product and 2GHz -3dB bandwidth. This surface-mount device offers a 6400V/µs slew rate and 96mA output current per channel. It operates from a 3.75V to 5.25V supply, with a typical operating supply current of 39.2mA. Key specifications include a 4mV maximum input offset voltage and 90dB common mode rejection ratio.
Sign in to ask questions about the Texas Instruments THS4508RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4508RGTRG4 technical specifications.
| -3db Bandwidth | 2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2GHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 15.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 3.8MR |
| Lead Free | Contains Lead |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 39.2mA |
| Output Current per Channel | 96mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4508 |
| Slew Rate | 6400V/µs |
| Supply Current | 42.5mA |
| Unity Gain Bandwidth Product | 3GHz |
| Voltage Gain | 68dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4508RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.