High-performance, single-channel, differential operational amplifier featuring a 2GHz bandwidth and 3GHz gain bandwidth product. This surface-mount device offers a 6400V/µs slew rate and 96mA output current per channel. Operating from a 3.75V to 5.25V supply, it boasts a 90dB CMRR and a 1mV input offset voltage. Packaged in a VQFN, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4508RGTTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2GHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 39.2mA |
| Output Current per Channel | 96mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4508 |
| Slew Rate | 6400V/µs |
| Supply Current | 42.5mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4508RGTTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.