
High-performance, fully-differential operational amplifier featuring a 2GHz bandwidth and 3GHz gain bandwidth product. This single-channel amplifier offers low noise and low distortion, ideal for demanding applications. It operates from a dual supply voltage range of 1.5V to 2.625V or a single supply from 3V to 5.25V. With a high slew rate of 6600V/µs and 90dB common mode rejection ratio, it delivers exceptional signal integrity. Packaged in a 16-VQFN for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4509RGTTG4 technical specifications.
| -3db Bandwidth | 2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | -750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 37.7mA |
| Output Current per Channel | 440mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 6600V/µs |
| Supply Current | 40.9mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4509RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
