
High-speed differential amplifier IC featuring a 2GHz gain bandwidth product and 1.6GHz -3dB bandwidth. This single-channel, surface-mount device offers a 90dB common mode rejection ratio and a 4900V/µs slew rate. Operating from 3.75V to 5.25V, it provides 96mA output current per channel with a typical supply current of 39.2mA. Packaged in a VQFN, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments THS4511RGTTG4 technical specifications.
| -3db Bandwidth | 1.6GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.6GHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 39.2mA |
| Output Current per Channel | 96mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4900V/µs |
| Supply Current | 42.5mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4511RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
