
Wideband fully differential amplifier featuring a 620MHz -3dB bandwidth and 1.2GHz gain bandwidth product. This single-channel operational amplifier offers a rail-to-rail output, 570V/µs slew rate, and 7ns settling time. Operating from a 3V to 5.25V supply, it consumes 14.2mA nominal supply current and delivers 105mA output current per channel. The device is packaged in a 16-VQFN with a temperature range of -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS4520RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4520RGTRG4 technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 620MHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 1.2GHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 14.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.2mA |
| Output Current | 105mA |
| Output Current per Channel | 105mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 7ns |
| Slew Rate | 570V/µs |
| Voltage Gain | 112dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4520RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
