Single-channel, differential amplifier with a 620MHz -3dB bandwidth and 1.2GHz gain bandwidth product. Features 105mA output current per channel, 570V/µs slew rate, and 7ns settling time. Operates from ±1.5V to ±2.625V dual supply or 3V to 5.25V single supply. Offers 80dB common mode rejection ratio and 94dB power supply rejection ratio. Packaged in a 16-pin VQFN with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments THS4520RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4520RGTT technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 620MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2GHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2.5mV |
| Max Input Voltage | 6V |
| Min Input Voltage | -6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 105mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4520 |
| Settling Time | 7ns |
| Slew Rate | 570V/µs |
| Supply Current | 200mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 1.2GHz |
| Voltage Gain | 112dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4520RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
