
Fully differential operational amplifier with a 145MHz -3dB bandwidth and 95MHz gain bandwidth product. Features rail-to-rail output, 80dB CMRR and PSRR, and a 490V/µs slew rate. Operates from a 1.5V to 5.5V supply range with a low 1.14mA quiescent current. Single channel, single amplifier circuit in a VSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4521IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 145MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 95MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 490V/µs |
| Supply Current | 1.14mA |
| Unity Gain Bandwidth Product | 95MHz |
| Voltage Gain | 119dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
