
Fully differential operational amplifier with a 145MHz -3dB bandwidth and 95MHz gain bandwidth product. Features rail-to-rail output, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. Operates from a 1.5V to 5.5V supply range with a low 1.14mA operating supply current. Delivers 55mA output current per channel and boasts a 490V/µs slew rate. Packaged in an 8-SOIC (D) for tape and reel distribution, this lead-free, RoHS compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments THS4521IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4521IDR technical specifications.
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 145MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 95MHz |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 240uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 490V/µs |
| Supply Current | 1.14mA |
| Voltage Gain | 119dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
