Texas Instruments THS4522EVM technical specifications.
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4522EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.