
Quad channel, rail-to-rail output, fully differential amplifier featuring a 145MHz -3dB bandwidth and 420V/µs slew rate. This operational amplifier offers a 95MHz gain bandwidth product and operates from a 1.5V to 5.5V supply range, supporting both single and dual supply configurations. With 80dB common mode rejection ratio and 80dB power supply rejection ratio, it delivers high signal integrity. The component is housed in a 38-TSSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments THS4524IDBT technical specifications.
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 95MHz |
| Height | 1.15mm |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 420V/µs |
| Supply Current | 1mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 95MHz |
| Voltage Gain | 119dB |
| Weight | 0.004374oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4524IDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
