
Quad-channel, fully differential operational amplifier featuring rail-to-rail output. Achieves a 145MHz -3dB bandwidth and a 95MHz gain bandwidth product. Offers a low operating supply current of 1.15mA and a high slew rate of 420V/µs. Designed for operation across a wide temperature range of -55°C to 125°C, with a 5.5V maximum operating supply voltage. Housed in a 38-TSSOP package.
Sign in to ask questions about the Texas Instruments THS4524MDBTREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4524MDBTREP technical specifications.
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 73.8dB |
| Gain Bandwidth Product | 95MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 7mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 93MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 55mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 420V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4524MDBTREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
