
The THS4531ADGKEVM is a differential amplifier module with a -3db bandwidth of 34MHz. It operates from a supply voltage of 5.5V and has an operating supply current of 250uA. The module is packaged in a lead-free module case and is packaged in a box. It can supply an output current of up to 22mA per channel. The amplifier is of the differential type and has a slew rate of 320V/µs.
Sign in to ask questions about the Texas Instruments THS4531ADGKEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4531ADGKEVM technical specifications.
| -3db Bandwidth | 34MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Lead Free | Lead Free |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 22mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 320V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS4531ADGKEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.