
Fully differential amplifier with 36MHz -3dB bandwidth and 27MHz gain bandwidth product. Features ultra-low 250uA operating supply current, 160nA input bias current, and 200uV input offset voltage. Offers 90dB common mode rejection ratio and 108dB power supply rejection ratio. Operates from 2.5V to 5.5V supply, with a 15V/µs slew rate and 60ns settling time. Packaged in an 8-SOIC (D) case, suitable for -40°C to 125°C operation.
Texas Instruments THS4531ID technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 36MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Height | 1.5mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max I/O Voltage | 1mV |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 390uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 15V/µs |
| Voltage Gain | 114dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
