The THS4531IDGKT is an 8-pin TSSOP packaged operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage range of 2.7V to 5.5V and a unity gain bandwidth of 25kHz. It features a common-mode reject ratio of 116 and a slew rate of 15V/μs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4531IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 25000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4531IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.