
Fully differential amplifier featuring a 36MHz -3dB bandwidth and 27MHz gain bandwidth product. This single-channel operational amplifier offers ultra-low power consumption at 250µA maximum supply current. Key specifications include a 90dB Common Mode Rejection Ratio and 108dB Power Supply Rejection Ratio. The device operates from 2.5V to 5.5V supply voltages and is housed in a compact 2.1mm x 2.1mm x 0.75mm QFN package.
Sign in to ask questions about the Texas Instruments THS4531IRUNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4531IRUNT technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 36MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Height | 0.75mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max I/O Voltage | 1mV |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 15V/µs |
| Voltage Gain | 114dB |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531IRUNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
